Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-000.6
Newark Part No.78Y0282
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.750 |
| 5+ | $12.150 |
| 10+ | $11.560 |
| 25+ | $11.040 |
| 50+ | $10.660 |
| 100+ | $10.640 |
| 250+ | $9.970 |
Price for:Each
Minimum: 1
Multiple: 1
$12.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMAX200-000.6
Newark Part No.78Y0282
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
152mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate