Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMARSMA-001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y0281
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 5+ | $17.950 |
| 10+ | $17.740 |
| 25+ | $15.000 |
| 50+ | $14.560 |
| 100+ | $14.230 |
| 250+ | $14.020 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174SMARSMA-001Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y0281
Technical Datasheet
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance-
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Plug
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
1ft
Coaxial Cable Type
RG174/U
Connector Type B
SMA Right Angle Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
