Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-035Copy
Newark Part No.72AJ8168
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.940 |
| 5+ | $26.120 |
| 10+ | $24.290 |
| 25+ | $22.610 |
| 50+ | $21.690 |
| 100+ | $20.650 |
| 250+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$27.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-035Copy
Newark Part No.72AJ8168
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial35ft
Cable Length - Metric10.7m
Coaxial Cable TypeRG174/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
10.7m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
35ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
