Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y0271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.660 |
| 5+ | $12.020 |
| 10+ | $11.380 |
| 25+ | $10.810 |
| 50+ | $10.400 |
| 100+ | $10.220 |
| 250+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$12.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-174BNCX200-002Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78Y0271
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial2ft
Cable Length - Metric610mm
Coaxial Cable TypeRG174/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance-
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
610mm
Connector Type A
BNC Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
2ft
Coaxial Cable Type
RG174/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
