Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y0261
Your Part Number
39 In Stock
3 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.110 |
| 5+ | $13.390 |
| 10+ | $12.670 |
| 25+ | $12.080 |
| 50+ | $11.650 |
| 100+ | $11.280 |
| 250+ | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$14.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoCO-058BNCX200-003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.78Y0261
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric915mm
Coaxial Cable TypeRG58C
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58C
Connector Type B
BNC Straight Plug
Product Range
-
Cable Length - Metric
915mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
