Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-2-FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AC1166
Product RangeSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 200+ | $6.010 |
| 250+ | $5.540 |
Price for:Each
Minimum: 200
Multiple: 200
$1,202.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoSP-2-FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.23AC1166
Product RangeSP Series
Technical Datasheet
Product RangeSP Series
No. of Contacts2 Contact
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
SP-2-F is a SP series 2 pole loud-speaker cable connector plug with screw terminals. It is made of durable thermoplastic housing fitted with high power contacts to ensure optimal current carrying capacity. Completely intermateable with industry standard loudspeaker connections.
- High current contacts for distortion free signal
- Quick release, vibration resistant latch lock
- UL, cUL recognized components (file number E339831)
- Precision machined contacts
- Brass with silver plated contacts
- Test voltage AC RMS is 1500V, current carrying capacity is 20A
- Typical contact resistance is ≤ 3mohm, insulation resistance (initial) is ≥2Gohm
- Operating temperature range from -25˚C to +75˚C (-13°F to +167°F), flammability rating is UL94HB
- Conductor size is 1.5mm² to 4mm² (AWG16 to AWG12)
Technical Specifications
Product Range
SP Series
Gender
Plug
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (17-Jan-2023)
No. of Contacts
2 Contact
Connector Mounting
Cable Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
