Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-FGCopy
Newark Part No.84AC1740
Product RangeHP
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.340 |
| 5+ | $9.980 |
| 10+ | $9.580 |
| 25+ | $8.820 |
| 50+ | $8.340 |
| 100+ | $8.060 |
| 250+ | $7.460 |
Price for:Each
Minimum: 1
Multiple: 1
$10.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoHP-3-FGCopy
Newark Part No.84AC1740
Product RangeHP
Technical Datasheet
Product RangeHP
Voltage Rating250VAC
Current Rating25A
Connector MountingCable Mount
Contact Termination TypeScrew
SVHCTo Be Advised
Technical Specifications
Product Range
HP
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
25A
Contact Termination Type
Screw
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
