Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG3FCRVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AH4035
Product RangeG
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 5+ | $10.310 |
| 10+ | $9.880 |
| 25+ | $9.080 |
| 50+ | $8.570 |
| 100+ | $8.270 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoAG3FCRVCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.74AH4035
Product RangeG
Technical Datasheet
No. of Contacts3Contacts
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product RangeG
SVHCTo Be Advised
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
To Be Advised
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
G
Technical Docs (1)
Alternatives for AG3FCRV
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
