Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPRYELCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH4025
Product RangeAC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.040 |
| 10+ | $3.740 |
| 25+ | $3.540 |
| 50+ | $3.290 |
| 100+ | $3.090 |
| 250+ | $2.830 |
| 500+ | $2.770 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPRYELCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AH4025
Product RangeAC
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialZinc Alloy Body
Connector ColourYellow
External Diameter13.8mm
Product RangeAC
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Yellow
Product Range
AC
Gender
Plug
Connector Body Material
Zinc Alloy Body
External Diameter
13.8mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for ACPRYEL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
