Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-BLUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AC1120
Product RangeAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 300+ | $4.080 |
| 500+ | $3.860 |
| 1000+ | $3.520 |
Price for:Each
Minimum: 300
Multiple: 300
$1,224.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACPR-BLUCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AC1120
Product RangeAC Series
Technical Datasheet
No. of Contacts2Contacts
Connector Body MaterialZinc Alloy Body
Connector ColourBlue
External Diameter13.8mm
Product RangeAC Series
SVHCTo Be Advised
Product Overview
The ACPR-BLU from Amphenol is a M series (musician range) RCA male plug cable connector with solder termination.
- Blue finish/blue flexible grommet cable protection
- Stylish die-cast shell design, brass alloy with gold plated contacts, PA66 insulator
- 2 contacts, maximum wire gauge is 14AWG (2.5mm²)(stranded wire)
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A, typical contact resistance is ≤10mohm(depends on mating connector)
- Insulation resistance (initial) is <gt/>2Gohm, dielectric strength is 1500VDC
- Operating temperature range from -25°C to +75°C (-13°F to +167°F), protection class is IP40
- 500 mating cycles
- Cable outer dimension is 3mm to 7mm (0.118” to 0.275”)
Applications
Audio
Technical Specifications
No. of Contacts
2Contacts
Connector Body Material
Zinc Alloy Body
External Diameter
13.8mm
SVHC
To Be Advised
Gender
Plug
Connector Colour
Blue
Product Range
AC Series
Technical Docs (2)
Alternatives for ACPR-BLU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
