Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoZBC060050000G
Newark Part No.37AK5296
Product RangeZBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoZBC060050000G
Newark Part No.37AK5296
Product RangeZBC Series
No. of Rows2 Row
No. of Positions5Positions
Wire Size AWG Min-
Wire Size AWG Max-
Pitch Spacing20.6mm
Rated Current60A
Rated Voltage660V
Product RangeZBC Series
SVHCLead
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
20.6mm
Rated Voltage
660V
SVHC
Lead
No. of Positions
5Positions
Wire Size AWG Max
-
Rated Current
60A
Product Range
ZBC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate