Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoV80401500000G
Newark Part No.33AK9535
Product RangeV8 7.62mm Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.917 |
Price for:Each
Minimum: 1200
Multiple: 1200
$1,100.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoV80401500000G
Newark Part No.33AK9535
Product RangeV8 7.62mm Series
Pitch Spacing7.62mm
No. of Positions4Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeV8 7.62mm Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (14-Jun-2023)
No. of Positions
4Positions
Conductor Area CSA
-
Rated Current
20A
Product Range
V8 7.62mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate