Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOL0510000000G
Newark Part No.45AJ0007
Product RangeOL 3.5mm Series
Your Part Number
2,566 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.377 | $0.121 |
| 10+ | $0.289 | $0.121 |
| 25+ | $0.256 | $0.121 |
| 50+ | $0.233 | $0.121 |
| 100+ | $0.213 | $0.121 |
| 250+ | $0.193 | $0.121 |
| 500+ | $0.187 | $0.121 |
| 1000+ | $0.180 | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoOL0510000000G
Newark Part No.45AJ0007
Product RangeOL 3.5mm Series
GenderHeader
Pitch Spacing3.5mm
No. of Positions5Positions
Rated Current2A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeOL 3.5mm Series
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
150V
Product Range
OL 3.5mm Series
Pitch Spacing
3.5mm
Rated Current
2A
Block Orientation
Through Hole Vertical
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate