Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN50500400000G
Newark Part No.37AK5292
Product RangeN5 Series
Your Part Number
Technical Datasheet
993 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.422 |
| 10+ | $0.323 |
| 25+ | $0.286 |
| 50+ | $0.259 |
| 100+ | $0.235 |
| 250+ | $0.204 |
| 500+ | $0.193 |
| 1000+ | $0.188 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoN50500400000G
Newark Part No.37AK5292
Product RangeN5 Series
Technical Datasheet
Pitch Spacing4mm
No. of Positions5Positions
Wire Size (AWG)18AWG to 12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current24A
Rated Voltage300V
Product RangeN5 Series
SVHCLead
Technical Specifications
Pitch Spacing
4mm
Wire Size (AWG)
18AWG to 12AWG
Wire Connection Method
Push In
Rated Voltage
300V
SVHC
Lead
No. of Positions
5Positions
Conductor Area CSA
2.5mm²
Rated Current
24A
Product Range
N5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate