Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEX0800010000G
Newark Part No.44AJ9967
Product RangeEX 5.0mm Series
Your Part Number
3,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.560 | $0.190 |
| 10+ | $1.160 | $0.190 |
| 25+ | $1.020 | $0.190 |
| 50+ | $0.929 | $0.190 |
| 100+ | $0.853 | $0.190 |
| 250+ | $0.771 | $0.190 |
| 500+ | $0.723 | $0.190 |
| 1000+ | $0.684 | $0.190 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEX0800010000G
Newark Part No.44AJ9967
Product RangeEX 5.0mm Series
GenderHeader
Pitch Spacing5mm
No. of Positions8Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeEX 5.0mm Series
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
300V
Product Range
EX 5.0mm Series
Pitch Spacing
5mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate