Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEO0601000000G
Newark Part No.44AJ9954
Product RangeEO 5.0mm Series
Your Part Number
2,075 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.387 |
| 10+ | $0.387 |
| 25+ | $0.387 |
| 50+ | $0.387 |
| 100+ | $0.387 |
| 250+ | $0.387 |
| 500+ | $0.387 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part NoEO0601000000G
Newark Part No.44AJ9954
Product RangeEO 5.0mm Series
Pitch Spacing5mm
No. of Positions6Positions
Wire Size (AWG)28AWG to 12AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeEO 5.0mm Series
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
28AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead
No. of Positions
6Positions
Conductor Area CSA
-
Rated Current
15A
Product Range
EO 5.0mm Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate