Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020802-005LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99R4226 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.165 |
Price for:Each
Minimum: 2000
Multiple: 2000
$330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020802-005LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99R4226 |
| Technical Datasheet | |
| Accessory Type | Coding Key |
| For Use With | 3.5mm and 3.81mm Pitch Terminal Block Headers |
| Product Range | - |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Accessory Type | Coding Key |
|---|---|
| Product Range | - |
| For Use With | 3.5mm and 3.81mm Pitch Terminal Block Headers |
|---|---|
| SVHC | Lead (07-Nov-2024) |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
