Print Page
20020802-003LF
Connector Accessory, Coding Key, 5mm and 5.08mm Pitch Terminal Block Plugs with Contact Side Up
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020802-003LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99R4224 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3200+ | $0.125 |
Price for:Each
Minimum: 3200
Multiple: 3200
$400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020802-003LFCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 99R4224 |
| Technical Datasheet | |
| Accessory Type | Coding Key |
| For Use With | 5mm and 5.08mm Pitch Terminal Block Plugs with Contact Side Up |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Accessory Type | Coding Key |
|---|---|
| Product Range | - |
| For Use With | 5mm and 5.08mm Pitch Terminal Block Plugs with Contact Side Up |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
