Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020619-M021A01LF
Newark Part No.99R4215
Also Known AsVC0201500000G
Your Part Number
1,803 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.460 | $0.275 |
| 10+ | $1.090 | $0.275 |
| 25+ | $0.956 | $0.275 |
| 50+ | $0.874 | $0.275 |
| 100+ | $0.869 | $0.275 |
| 250+ | $0.807 | $0.275 |
| 500+ | $0.745 | $0.275 |
| 1000+ | $0.709 | $0.275 |
Price for:Each
Minimum: 1
Multiple: 1
$0.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020619-M021A01LF
Newark Part No.99R4215
Also Known AsVC0201500000G
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Positions
Rated Current32A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 20020619-M021A01LF from FCI is a right angled pluggable terminal block socket in through hole mounting with flange.
- Pitch spacing is 7.62mm
- Number of poles are 2
- Green colour housing
- Thermoplastic resin
- Copper alloy terminal with tin plating
- Flammability rating meets UL94 V-0
- Operating temperature range from -40°C to 115°C
- cULus certified
- Rated voltage of 300VAC and rated current of 32A
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
7.62mm
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
