Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020131-D021A01LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99R4194
Your Part Number
930 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.771 |
| 25+ | $0.677 |
| 50+ | $0.615 |
| 100+ | $0.562 |
| 250+ | $0.504 |
| 500+ | $0.469 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020131-D021A01LFCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.99R4194
Technical Datasheet
GenderHeader
Pitch Spacing3.81mm
No. of Positions2Positions
Rated Current8A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product Range-
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
8A
Block Orientation
Through Hole 45°
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
