Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020130-H081A01LF
Newark Part No.99R4186
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.801 |
Price for:Each
Minimum: 1995
Multiple: 105
$1,598.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020130-H081A01LF
Newark Part No.99R4186
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions8Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product Range-
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
8Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate