Print Page
20020110-C041A01LF
Terminal Block, Pluggable, Header, 3.5 mm, 4 Positions, 10 A, 300 V, Through Hole Right Angle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020110-C041A01LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59R8891 |
| Also Known As | OQ0412510000G |
| Your Part Number | |
| Technical Datasheet |
313 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.405 |
| 10+ | $0.352 |
| 25+ | $0.335 |
| 50+ | $0.312 |
| 100+ | $0.298 |
| 500+ | $0.281 |
| 1000+ | $0.260 |
| 5000+ | $0.239 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020110-C041A01LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59R8891 |
| Also Known As | OQ0412510000G |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 3.5mm |
| No. of Positions | 4Positions |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Right Angle |
| Product Range | - |
| SVHC | Lead (07-Nov-2024) |
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 4Positions |
| Rated Voltage | 300V |
| Product Range | - |
| Pitch Spacing | 3.5mm |
|---|---|
| Rated Current | 10A |
| Block Orientation | Through Hole Right Angle |
| SVHC | Lead (07-Nov-2024) |
Technical Docs (1)
Alternatives for 20020110-C041A01LF
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
