Print Page
20020107-C021A01LF
Terminal Block, Pluggable, Header, 3.5 mm, 2 Positions, 10 A, 300 V, Through Hole Vertical
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020107-C021A01LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59R8853 |
| Also Known As | OQ0212500000G |
| Your Part Number | |
| Technical Datasheet |
1,793 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.207 |
| 25+ | $0.181 |
| 50+ | $0.161 |
| 100+ | $0.145 |
| 500+ | $0.130 |
| 1000+ | $0.120 |
| 5000+ | $0.111 |
| 10000+ | $0.102 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020107-C021A01LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59R8853 |
| Also Known As | OQ0212500000G |
| Technical Datasheet | |
| Gender | Header |
| Pitch Spacing | 3.5mm |
| No. of Positions | 2Positions |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Block Orientation | Through Hole Vertical |
| Product Range | - |
| SVHC | Lead (07-Nov-2024) |
Product Overview
The 20020107-C021A01LF is a 2-position green Pluggable Terminal Block with straight orientation. The 20020107 series socket has UL94V-0 thermoplastic housing and tin plated copper alloy terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Robust and solid design
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation, Communications & Networking
Technical Specifications
| Gender | Header |
|---|---|
| No. of Positions | 2Positions |
| Rated Voltage | 300V |
| Product Range | - |
| Pitch Spacing | 3.5mm |
|---|---|
| Rated Current | 10A |
| Block Orientation | Through Hole Vertical |
| SVHC | Lead (07-Nov-2024) |
Technical Docs (1)
Alternatives for 20020107-C021A01LF
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
