Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020106-G061A01LF
Newark Part No.99R4095
Your Part Number
96 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.899 | $0.099 |
| 10+ | $0.667 | $0.099 |
| 25+ | $0.601 | $0.099 |
| 50+ | $0.583 | $0.099 |
| 100+ | $0.552 | $0.099 |
| 250+ | $0.520 | $0.099 |
| 500+ | $0.489 | $0.099 |
| 1000+ | $0.451 | $0.099 |
Price for:Each
Minimum: 1
Multiple: 1
$0.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020106-G061A01LF
Newark Part No.99R4095
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions6Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead
Product Overview
The 20020106-G061A01LF from FCI is a straight pluggable terminal block socket in through hole mounting.
- Pitch spacing is 5mm
- Number of poles are 6
- Green colour housing
- Thermoplastic resin
- Copper alloy terminal with tin plating
- Flammability rating meets UL94 V-0
- Operating temperature range from -40°C to 115°C
- cULus certified
- Rated voltage of 300VAC and rated current of 12A
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
