Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020004-C031B01LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59R8782 |
| Also Known As | TJ0311530000G |
| Your Part Number | |
| Technical Datasheet |
1,553 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.962 |
| 10+ | $0.847 |
| 25+ | $0.774 |
| 50+ | $0.727 |
| 100+ | $0.686 |
| 500+ | $0.639 |
| 1000+ | $0.599 |
| 2500+ | $0.556 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ANYTEK |
|---|---|
| Manufacturer Part No | 20020004-C031B01LFCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 59R8782 |
| Also Known As | TJ0311530000G |
| Technical Datasheet | |
| Pitch Spacing | 3.5mm |
| No. of Positions | 3Positions |
| Wire Size AWG Min | 26AWG |
| Wire Size (AWG) | 26AWG to 16AWG |
| Wire Size AWG Max | 16AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Screw |
| Rated Current | 10A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | Lead (07-Nov-2024) |
Product Overview
The 20020004-C031B01LF is a 3-pole green Pluggable Terminal Block with screw wire connection. It has thermoplastic resin housing with zinc-plated steel standard screw, nickel-plated copper alloy clamp and a tin-plated copper alloy terminal.
- UL94V-0 Flammability
Applications
Industrial, Signalling
Technical Specifications
| Pitch Spacing | 3.5mm |
|---|---|
| Wire Size AWG Min | 26AWG |
| Wire Size AWG Max | 16AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (07-Nov-2024) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size (AWG) | 26AWG to 16AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 10A |
| Product Range | - |
Technical Docs (1)
Alternatives for 20020004-C031B01LF
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
