MLV-L05D-E1NJ-N
Pressure Sensor, No Parylene, Differential, -5 Inch-H2O, 5 Inch-H2O, 12 VDC, SMD, J-Lead

Need more?
| Quantity | Price |
|---|---|
| 1+ | $97.850 |
| 5+ | $85.620 |
| 10+ | $70.940 |
| 25+ | $69.330 |
| 50+ | $68.600 |
| 100+ | $67.870 |
| 250+ | $66.510 |
Product Information
Product Overview
MLV-L05D-E1NJ-N is a MLV series low voltage pressure sensor. This compensated sensor provides a high output signal at a low operating voltage while maintaining comparable output levels to traditional equivalent compensated millivolt sensors operating at higher voltages. This lower supply voltage gives rise to improved warm-up shift while the CoBeam² Technology itself reduces package stress susceptibility resulting in improved overall long term stability. The technology also vastly improves position sensitivity compared to conventional single die device. This calibrated and compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output is also radiometric to the supply voltage and designed to operate at 5VDC. Application includes medical breathing, environmental controls, HVAC, industrial controls, portable/hand-held equipment.
- 5inH2O pressure range, dual port same side port orientation
- Non-barbed lid style, J-lead SMT lead type, no coating
- 5V operation, high output, low warm-up shift
- Low power consumption, excellent position sensitivity
- Enhanced front to back linearity
- 200inH2O proof pressure, 300inH2O burst pressure, 15mV nominal span
- 12VDC supply voltage
- 500µs typ response time (10% to 90% pressure response)
- Operating temperature range from -25°C to 85°C
- Compensated temperature range from 0°C to 50°C
Technical Specifications
Differential
5Inch-H2O
12VDC
8Pins
-
Surface Mount
Air, Dry Gas
85°C
-
-5Inch-H2O
-
SMD, J-Lead
Analog
Dual Radial Barbless, Same Side
-
-25°C
MLV Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate