ELVR-L01G-FNRT-C-NA5F
Pressure Sensor, No Parylene, Gauge, 0 Inch-H2O, 1 Inch-H2O, 4.5 VDC, 5.5 VDC, SIP

Need more?
| Quantity | Price |
|---|---|
| 1+ | $62.970 |
| 5+ | $54.770 |
| 10+ | $50.940 |
| 25+ | $49.720 |
| 50+ | $48.790 |
| 100+ | $47.930 |
Product Information
Product Overview
ELVR-L01G-FNRT-C-NA5F is an ELVR series low pressure output sensor. This reduces package stress susceptibility, resulting in improved overall long term stability. The superior dual-die technology also vastly improves position sensitivity compared to single die device. This technology breakthrough advances the state of the art for piezoresistive pressure sensors beyond what has been achieved for low pressure sensing using silicon based strain technology. It can communicate directly with microcontrollers, eliminating the need for additional A/D converters. It provides a rapid update rate at multiple resolutions. This calibrated and compensated sensor provides accurate, stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air and dry gases. Application includes medical, industrial.
- Pressure range from 0 to 1inH2O, single port orientation
- Long non-barbed lid style, SIL lead type, no coating
- Analog only interface, 5V supply voltage, fast mode (12bit, 0.5ms) digital resolution
- Precision ASIC conditioning
- Differential proof pressure is 301inH2O
- Differential burst pressure is 301inH2O
- Full scale span range from 3.9 to 4.1V (5V, 25°C)
- Current consumption (no load) is 5mA typ (5V, 25°C)
- Commercial temperature range from 0°C to 70°C
Technical Specifications
Gauge
1Inch-H2O
5.5VDC
4Pins
-
Through Hole
Air, Dry Gas
85°C
-
0Inch-H2O
4.5VDC
SIP
Analog
Single Radial Barbless
-
-25°C
ELVR Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate