ELVH-M250D-HRRJ-C-N4A4
Pressure Sensor, No Parylene, Differential, -250 mbar, 250 mbar, 3.135 VDC, 3.465 VDC, SMD, J-Lead

Need more?
| Quantity | Price |
|---|---|
| 1+ | $34.830 |
| 5+ | $32.030 |
| 10+ | $30.980 |
| 25+ | $29.740 |
| 50+ | $28.880 |
| 100+ | $28.100 |
| 250+ | $27.540 |
Product Information
Alternatives for ELVH-M250D-HRRJ-C-N4A4
1 Product Found
Product Overview
ELVH-M250D-HRRJ-C-N4A4 is an ELVH series pressure sensor. It is based on All Sensors’ ultra-low pressure CoBeam²™ technology. This innovative sensing element technology provides pressure sensors with best-in class ultra-low pressure sensing which reduces package stress susceptibility, resulting in improved overall long term stability and vastly improved position sensitivity. The ELVH series gives design engineers outstanding flexibility with the variety of choices in package combination. The digital interface eases integration of sensor into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensor can enter very low-power mode between readings to minimize load on the power supply. Applications includes medical, respiratory, portable / hand-held equipment, environmental controls/instrumentation, monitoring, HVAC, industrial controls, altimeters, chemical analysis and meteorology.
- Precision ASIC conditioning
- Differential pressure range of ±250mbar
- HRRJ package (SMT RR: barbed side port differential)
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating, diagnostics OFF
- I2C output interface
- 10 to 90% of Vsupply transfer function (% of Vs for analog, % of 2^14 counts for digital)
- 3.3VDC supply voltage
- ±0.25%FS accuracy
- Operating temperature range from -25 to 85°C
Technical Specifications
Differential
250mbar
3.465VDC
8Pins
± 0.25%
Surface Mount
Air, Dry Gas
85°C
-
-250mbar
3.135VDC
SMD, J-Lead
Digital
Dual Radial Barbed, Same Side
I2C
-25°C
ELVH Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate