ELVH-015D-HRRD-C-NAA5
Pressure Sensor, No Parylene, Differential, -15 psi, 15 psi, 4.75 VDC, 5.25 VDC, DIP

Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.250 |
| 5+ | $35.160 |
| 10+ | $34.020 |
| 25+ | $32.640 |
| 50+ | $31.710 |
| 100+ | $30.610 |
| 250+ | $30.260 |
Product Information
Product Overview
ELVH-015D-HRRD-C-NAA5 is an ELVH series pressure sensor. It is based on All Sensors’ ultra-low pressure CoBeam²™ technology. This innovative sensing element technology provides pressure sensors with best-in class ultra-low pressure sensing which reduces package stress susceptibility, resulting in improved overall long term stability and vastly improved position sensitivity. The ELVH series gives design engineers outstanding flexibility with the variety of choices in package combination. The digital interface eases integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensor can enter very low-power mode between readings to minimize load on the power supply. Applications includes medical, respiratory, portable / hand-held equipment, environmental controls/instrumentation, monitoring, HVAC, industrial controls, altimeters, chemical analysis and meteorology.
- Precision ASIC conditioning
- Differential pressure range of ±15psi
- HRRD package (DIP RR: barbed side port differential)
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating, diagnostics OFF
- Analog, H style output interface
- 10 to 90% of Vsupply transfer function (% of Vs for analog, % of 2^14 counts for digital)
- 5VDC supply voltage
- ±0.25%FS accuracy
- Operating temperature range from -25 to 85°C
Technical Specifications
Differential
15psi
5.25VDC
8Pins
± 0.25%
Through Hole
Air, Dry Gas
85°C
-
-15psi
4.75VDC
DIP
Analog
Dual Radial Barbed, Same Side
-
-25°C
ELVH Series
To Be Advised
Technical Docs (1)
Alternatives for ELVH-015D-HRRD-C-NAA5
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate