DLH-L10D-E1BD-C-NAV8
Pressure Sensor, Differential, -10 Inch-H2O, 10 Inch-H2O, 1.68 V, 3.6 V, DIP

Need more?
| Quantity | Price |
|---|---|
| 1+ | $40.470 |
| 5+ | $39.610 |
| 10+ | $38.790 |
| 25+ | $38.140 |
| 50+ | $38.080 |
| 100+ | $37.320 |
Product Information
Product Overview
DLH-L10D-E1BD-C-NAV8 is a DLH series mini digital output sensor. It is based on All Sensors’ CoBeam™ Technology. It reduces package stress susceptibility, resulting in improved overall long-term stability and vastly improves the position sensitivity. The digital interface option eases the integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter very low-power modes between readings to minimize load on the power supply. This calibrated and compensated sensor provides accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. A protective parylene coating is optionally available for moisture/harsh media protection. Applications include medical breathing, environmental controls, HVAC, industrial controls, portable/hand-held equipment.
- Operating pressure range is ±10inH2O, 200inH2O proof pressure
- 300inH2O burst pressure, ±0.4 x 224 counts nominal span
- 1.68V to 3.6V supply voltage range, better than 0.25% accuracy
- High resolution 18bit output
- Dual port same side, barbed lid, DIP lead
- I2C or SPI interface (automatically selected)
- Offset temperature shift is ±0.25%FSS
- Operating temperature range from -25°C to 85°C
Technical Specifications
Differential
10Inch-H2O
3.6V
8Pins
± 1%
Through Hole
Air, Dry Gas
85°C
-
-10Inch-H2O
1.68V
DIP
Digital
Dual Radial Barbed, Same Side
I2C, SPI
-25°C
DLH Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate