Print Page
BLCR-L30D-U2
Pressure Sensor, Differential, -30 Inch-H2O, 30 Inch-H2O, 1.8 VDC, 3.3 VDC, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L30D-U2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ8008
Product RangeBLCR Series
Your Part Number
76 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.760 |
| 5+ | $19.870 |
| 10+ | $19.160 |
| 25+ | $18.320 |
| 50+ | $17.750 |
| 100+ | $17.220 |
| 250+ | $16.880 |
Price for:Each
Minimum: 1
Multiple: 1
$21.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L30D-U2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ8008
Product RangeBLCR Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30Inch-H2O
Operating Pressure Max30Inch-H2O
Supply Voltage Min1.8VDC
Supply Voltage Max3.3VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBLCR Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
30Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-30Inch-H2O
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD
Sensor Output Type
Ratiometric
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BLCR Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate