Print Page
BLCR-L05D-U2
Pressure Sensor, Differential, -5 Inch-H2O, 5 Inch-H2O, 1.8 VDC, 3.3 VDC, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L05D-U2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ8002
Product RangeBLCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50000+ | $15.690 |
Price for:Each
Minimum: 50000
Multiple: 50000
$784,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L05D-U2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ8002
Product RangeBLCR Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Operating Pressure Max5Inch-H2O
Supply Voltage Min1.8VDC
Supply Voltage Max3.3VDC
Sensor Case / PackageSMD
No. of Pins6Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBLCR Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
6Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-5Inch-H2O
Supply Voltage Min
1.8VDC
Sensor Case / Package
SMD
Sensor Output Type
Ratiometric
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BLCR Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate