Print Page
BLCR-L05D-D4
Pressure Sensor, Differential, -5 Inch-H2O, 5 Inch-H2O, 1.8 VDC, 3.3 VDC, SOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L05D-D4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ8001
Product RangeBLCR Series
Your Part Number
45 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.790 |
| 5+ | $32.890 |
| 10+ | $31.400 |
| 25+ | $29.560 |
| 50+ | $29.530 |
| 100+ | $27.620 |
| 250+ | $27.370 |
Price for:Each
Minimum: 1
Multiple: 1
$35.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLCR-L05D-D4Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.37AJ8001
Product RangeBLCR Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Operating Pressure Max5Inch-H2O
Supply Voltage Min1.8VDC
Supply Voltage Max3.3VDC
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBLCR Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5Inch-H2O
Supply Voltage Max
3.3VDC
No. of Pins
16Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-5Inch-H2O
Supply Voltage Min
1.8VDC
Sensor Case / Package
SOIC
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BLCR Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate