Print Page
BLC-L30D-D4
Pressure Sensor, Differential, -30 Inch-H2O, 30 Inch-H2O, 6 VDC, SOIC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L30D-D4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AJ7997
Product RangeBLC Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.600 |
| 5+ | $22.540 |
| 10+ | $21.780 |
| 25+ | $21.340 |
| 50+ | $20.910 |
| 100+ | $20.470 |
| 250+ | $20.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBLC-L30D-D4Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.37AJ7997
Product RangeBLC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30Inch-H2O
Operating Pressure Max30Inch-H2O
Supply Voltage Min-
Supply Voltage Max6VDC
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBLC Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
30Inch-H2O
Supply Voltage Max
6VDC
No. of Pins
16Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-30Inch-H2O
Supply Voltage Min
-
Sensor Case / Package
SOIC
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BLC Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate