Print Page
BFTM-L30D-060A-N8-N
Pressure Sensor, Absolute, Differential, 0 psi, 30 Inch-H2O, 6 VDC, Module
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBFTM-L30D-060A-N8-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9804
Product RangeBFTM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $46.020 |
| 100+ | $39.120 |
| 500+ | $38.340 |
Price for:Each
Minimum: 10
Multiple: 10
$460.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoBFTM-L30D-060A-N8-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9804
Product RangeBFTM Series
Technical Datasheet
Pressure TypeAbsolute, Differential
Operating Pressure Min0psi
Operating Pressure Max30Inch-H2O
Supply Voltage Min-
Supply Voltage Max6VDC
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeRatiometric
Accuracy± 0.1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Dry Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeBFTM Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute, Differential
Operating Pressure Max
30Inch-H2O
Supply Voltage Max
6VDC
No. of Pins
8Pins
Accuracy
± 0.1%
Sensor Mounting
Through Hole
Media Type
Air, Dry Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
-
Sensor Case / Package
Module
Sensor Output Type
Ratiometric
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-25°C
Product Range
BFTM Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate