4 INCH-GF-CGRADE-MINI
Pressure Sensor, Gauge, 0 Inch-H2O, 4 Inch-H2O, 16 V, SIP

Need more?
| Quantity | Price |
|---|---|
| 1+ | $58.960 |
| 5+ | $51.280 |
| 10+ | $40.000 |
| 25+ | $39.960 |
| 50+ | $39.910 |
| 100+ | $39.870 |
Product Information
Product Overview
4 INCH-GF-CGRADE-MINI is a miniature pressure sensor. It provides a calibrated millivolt o/p with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases. It is a lowest cost version of the millivolt o/p pressure sensor. The o/p of the device is radiometric to the supply voltage and operation from any DC supply voltage. Application includes medical instrumentation, environmental controls, HVAC.
- Single pressure port, operating pressure range from 0 to 4“H2O
- 16VDC supply voltage
- 1% linearity version, calibrated zero and span
- Operating temperature range from -25 to 85°C
Technical Specifications
Gauge
4Inch-H2O
16V
4Pins
-
Through Hole
Air, Dry Gas
85°C
-
0Inch-H2O
-
SIP
Analog
Single Axial Barbless
-
-25°C
ACPC Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate