Print Page
30 PSI-D-4V
Pressure Sensor, Differential, -30 psi, 30 psi, 4.5 VDC, 5.5 VDC, SIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No30 PSI-D-4V
Newark Part No.37AJ8538
Product RangeAXCA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $124.420 |
| 25+ | $119.040 |
| 50+ | $115.970 |
| 100+ | $109.060 |
| 250+ | $105.220 |
Price for:Each
Minimum: 10
Multiple: 1
$1,244.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No30 PSI-D-4V
Newark Part No.37AJ8538
Product RangeAXCA Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-30psi
Operating Pressure Max30psi
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric
Accuracy-
Pressure Port Type-
Sensor MountingThrough Hole
Output Interface-
Media TypeAir, Non-Corrosive Gas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAXCA Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
30psi
Supply Voltage Max
5.5VDC
No. of Pins
4Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air, Non-Corrosive Gas
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-30psi
Supply Voltage Min
4.5VDC
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric
Pressure Port Type
-
Output Interface
-
Operating Temperature Min
-25°C
Product Range
AXCA Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate