15 PSI-A-4V-ASCX
Pressure Sensor, Absolute, 0 psi, 15 psi, 4.5 VDC, 5.5 VDC, SIP

| Quantity | Price |
|---|---|
| 10+ | $112.460 |
| 30+ | $110.210 |
| 50+ | $107.960 |
Product Information
Product Overview
15 PSI-A-4V-ASCX is an ASCX series compatible middle pressure sensor. It provides a radiometric 4.5V output span with superior output characteristics. The sensor housing has been designed specifically to reduce package induced parasitic stress and strain. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. The sensor is internally compensated using an ASIC compensation technique. It is intended for use with noncorrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is radiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V. Application includes medical instrumentation, environmental instrumentation, HVAC instrumentation, pneumatic controls.
- Operating pressure range from 0 to 15PSIA, 45PSI proof pressure, 75PSI burst pressure
- Nominal output span is 4.50V (0.25 TO 4.75V)
- Nominal span shift is ±0.2%Span (0°C to 70°C)
- Calibrated zero and span
- Nominal offset voltage is 0.25V at zero pressure, nominal offset shift is ±0.5%Span (0°C to 70°C)
- Nominal combined linearity and hysteresis error is ±0.1%Span
- Nominal repeatability is ±0.2%Span, nominal response time is 100uSec
- 7.5mA quiescent current
- Operating temperature range from -25 to 105°C
Technical Specifications
Absolute
15psi
5.5VDC
4Pins
-
Through Hole
Air, Dry Gas
105°C
-
0psi
4.5VDC
SIP
Analog
Dual Axial Barbless, Same Side
-
-25°C
ASCX Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate