Print Page
P1RNM14B1N1000
Circular Cable Assembly, Circular 14 Position Receptacle, Free End, 3.3 ft, 1 m, White
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALDEN
Manufacturer Part NoP1RNM14B1N1000Copy
Newark Part No.44AC3739
Product RangepulseOne Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $55.630 | $11.220 |
| 5+ | $54.230 | $11.220 |
| 10+ | $53.070 | $11.220 |
| 25+ | $52.560 | $11.220 |
| 50+ | $52.070 | $11.220 |
| 100+ | $51.780 | $11.220 |
| 250+ | $51.540 | $11.220 |
Price for:Each
Minimum: 1
Multiple: 1
$11.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part NoP1RNM14B1N1000Copy
Newark Part No.44AC3739
Product RangepulseOne Series
Technical Datasheet
Connector Type ACircular 14 Position Receptacle
Connector to ConnectorCircular Receptacle to Free End
No. of Positions14Positions
Connector Type BFree End
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorWhite
Product RangepulseOne Series
SVHCLead
Technical Specifications
Connector Type A
Circular 14 Position Receptacle
No. of Positions
14Positions
Cable Length - Imperial
3.3ft
Jacket Color
White
SVHC
Lead
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
pulseOne Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate