Print Page
380000
Circular Connector, Standard Circular Connector, Pulse-Lok PL-1200RG-N Series, Cable Mount Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALDEN
Manufacturer Part No380000Copy
Newark Part No.44AC9467
Product RangePulse-Lok PL-1200RG-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.520 |
| 5+ | $197.980 |
| 10+ | $190.440 |
| 25+ | $183.590 |
| 50+ | $182.220 |
Price for:Each
Minimum: 1
Multiple: 1
$205.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No380000Copy
Newark Part No.44AC9467
Product RangePulse-Lok PL-1200RG-N Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangePulse-Lok PL-1200RG-N Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts78Contacts
Circular Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold
IP RatingIP67
SVHCLead
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Brass, Beryllium Copper
IP Rating
IP67
Product Range
Pulse-Lok PL-1200RG-N Series
No. of Contacts
78Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate