Print Page
341252
Circular Connector, Standard Circular Connector, Pulse-Lok PL-900RG-N Series, Cable Mount Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL ALDEN |
|---|---|
| Manufacturer Part No | 341252Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 44AC9465 |
| Product Range | Pulse-Lok PL-900RG-N Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 3+ | $156.090 |
| 5+ | $144.390 |
| 10+ | $132.690 |
| 25+ | $124.440 |
| 50+ | $118.520 |
Price for:Each
Minimum: 3
Multiple: 3
$468.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL ALDEN |
|---|---|
| Manufacturer Part No | 341252Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 44AC9465 |
| Product Range | Pulse-Lok PL-900RG-N Series |
| Technical Datasheet | |
| Connector Type | Standard Circular Connector |
| Product Range | Pulse-Lok PL-900RG-N Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 52Contacts |
| Circular Contact Type | Solder Pin |
| Coupling Style | - |
| Connector Body Material | Thermoplastic Body |
| Connector Body Plating | - |
| Contact Material | Brass, Beryllium Copper |
| Contact Plating | Gold |
| IP Rating | IP67 |
| SVHC | Lead (23-Jan-2024) |
Technical Specifications
| Connector Type | Standard Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Solder Pin |
| Connector Body Material | Thermoplastic Body |
| Contact Material | Brass, Beryllium Copper |
| IP Rating | IP67 |
| Product Range | Pulse-Lok PL-900RG-N Series |
|---|---|
| No. of Contacts | 52Contacts |
| Coupling Style | - |
| Connector Body Plating | - |
| Contact Plating | Gold |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |