Print Page
108552-01
Circular Connector Clamp, 13.7 mm, PVC (Polyvinylchloride), Pulse-Lok PL-1200RG-N Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALDEN
Manufacturer Part No108552-01Copy
Newark Part No.46AC2312
Product RangePulse-Lok PL-1200RG-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $11.180 |
| 50+ | $10.740 |
| 100+ | $10.320 |
| 250+ | $9.790 |
Price for:Each
Minimum: 43
Multiple: 1
$480.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALDEN
Manufacturer Part No108552-01Copy
Newark Part No.46AC2312
Product RangePulse-Lok PL-1200RG-N Series
Technical Datasheet
Connector Shell Size-
Cable Diameter Max13.7mm
Strain Relief MaterialPVC (Polyvinylchloride)
Product RangePulse-Lok PL-1200RG-N Series
For Use WithAMP PL-1200RG-N Series Circular Connectors
SVHCLead
Technical Specifications
Connector Shell Size
-
Strain Relief Material
PVC (Polyvinylchloride)
For Use With
AMP PL-1200RG-N Series Circular Connectors
Cable Diameter Max
13.7mm
Product Range
Pulse-Lok PL-1200RG-N Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate