Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoXP88714988-32G2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71AK4736
Product RangeCentaur High Bandwidth 38999 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4,074.120 |
| 25+ | $3,934.590 |
Price for:Each
Minimum: 10
Multiple: 10
$40,741.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoXP88714988-32G2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.71AK4736
Product RangeCentaur High Bandwidth 38999 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Product RangeCentaur High Bandwidth 38999 Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts64Contacts
Circular Contact TypePCB Pin
Coupling StyleThreaded
Insert Arrangement8-32
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationA
Service ClassCorrosion Resistant, EMI
SVHCTo Be Advised
Product Overview
The centaur - solder tail features several solder tail lengths and all the same rugged, versatile options of its parent such as -40°C to 85°C operating temp and VITA 47 shock and vibe.
- Solder tail lengths: .100, .150, .200, .250, .300, .350
- Ruggedized lightweight aluminum MIL-DTL-38999 style shells
- Available in 40, 32, and 12 100-ohm differential pairs (DP) depending on shell size
- Compatible with standard vertical header ExaMAX
- Keying: N (standard), A, B, C, D, E
- Data rates up to 10Gbps PAM4
- Fully electrically tested
- Impedance: 100 ohm, mating cycles: 500
- Contact material: gold-plated beryllium copper
- Shell material: aluminum with standard MIL-DTL-38999 plating options
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
PCB Pin
Insert Arrangement
8-32
Connector Body Plating
Olive Drab Cadmium
Contact Plating
Gold
Service Class
Corrosion Resistant, EMI
Product Range
Centaur High Bandwidth 38999 Series
No. of Contacts
64Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
