Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoWSP-02-06-07SN
Newark Part No.09AN7098
Product RangeWaSP Series
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $67.190 |
| 5+ | $60.830 |
| 10+ | $59.060 |
| 25+ | $57.300 |
| 50+ | $55.650 |
| 100+ | $54.010 |
| 250+ | $52.470 |
Price for:Each
Minimum: 1
Multiple: 1
$67.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoWSP-02-06-07SN
Newark Part No.09AN7098
Product RangeWaSP Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeWaSP Series
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts7Contacts
Circular Contact TypeSolder Socket
Coupling StylePush-Pull
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Aluminum Body
Contact Material
-
IP Rating
IP67
Product Range
WaSP Series
No. of Contacts
7Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
