
| Quantity | Price |
|---|---|
| 25+ | $307.550 |
| 50+ | $296.230 |
| 100+ | $283.020 |
Product Information
Product Overview
TVPS00RF-15-35P(750) is a Deep Space 38999 connector. This connector series is designed for extreme cold-weather environments. It retains a grommet-to-wire and contact-to-contact seal in temperatures below -85°F (-65°C). Below this temperature, other connector risks losing their environmental seal or even causing electrical shorts due to cracked elastomeric components. The Deep Space 38999 connector ensures that both the seal and connectivity remain intact. By using modification code (750) on a 38999 commercial-coded part number, the elastomers are upgraded to a -319°F (-195°C) capable silicone blend, with other necessary component and material upgrades.
- Intermateable and interchangeable with standard connectors
- Retains grommet-to-wire and contact-to-contact sealing
- Rubber won’t take a compression set when stretched or compressed
- Temperature cycling tested from -148°F (-100°C) to 392°F (200°C)
- 5 cycles with 30-minute dwell time
- Tooled in all insert arrangements
- Ideal for space and cryogenic applications
- (-)310°F (-190°C) option coming soon for true cryogenic applications
Technical Specifications
Deep Space 38999 Series
Wall Mount Receptacle
Crimp Pin
15-35
Electroless Nickel
Gold
EMI
MIL-DTL-38999 Series III
37Contacts
Threaded
Aluminum Body
Copper Alloy
N
To Be Advised
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
