Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-12-4PNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08AK4965
Product RangeSeries 5
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $117.730 |
| 5+ | $111.000 |
| 10+ | $110.660 |
| 25+ | $108.450 |
Price for:Each
Minimum: 1
Multiple: 1
$117.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoS500DZ-12-4PNCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.08AK4965
Product RangeSeries 5
Technical Datasheet
Product RangeSeries 5
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell StyleWall Mount Receptacle
No. of Contacts4Contacts
Circular Contact TypeCrimp Pin - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement12-4
Connector Body MaterialAluminum Body
Connector Body PlatingBlack Zinc Nickel
Contact Material-
Contact PlatingGold
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Product Overview
MIL-DTL-38999 Series 5 connectors are 20% smaller, 50% lighter and higher voltage capabilities than MIL-DTL-38999 series III. Applications include military / defense, aerospace, harsh environments, and general duty.
- Wall mount receptacle
- 175°C service class
- Black zinc nickel alternative to cadmium, 500 hour salt spray, conductive
- Shell size 12
- Pin contact
- Normal rotation
- No dielectric bond joint, triple wire seal
- 38999-qualified Insulator and EMI spring
- AS39029-qualified gold-plated contacts
- Scoop proof, no-slop tolerance interface, quick coupling double start thread
Technical Specifications
Product Range
Series 5
Circular Connector Shell Style
Wall Mount Receptacle
Circular Contact Type
Crimp Pin - Contacts Not Supplied
Insert Arrangement
12-4
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Service Class
EMI
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
4Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
