Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-PE16DM2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52AH7961 |
| Product Range | RVPX Series |
| Your Part Number | |
| Technical Datasheet |
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $155.080 |
| 5+ | $143.800 |
| 10+ | $136.360 |
| 25+ | $129.660 |
Price for:Each
Minimum: 1
Multiple: 1
$155.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-PE16DM2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 52AH7961 |
| Product Range | RVPX Series |
| Technical Datasheet | |
| Product Range | RVPX Series |
| No. of Contacts | 112Contacts |
| Pitch Spacing | 1.8mm |
| Gender | Header |
| Contact Termination Type | Through Hole |
| No. of Rows | 16Rows |
| Row Pitch | 1.8mm |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
R-VPX evolution is specifically designed to support the latest high speed protocols while still meeting open VPX requirements. Evolution meets the performance requirements of VITA 46 & 47 while still intermateable with existing VITA 46 backplane connectors. These connectors are optimized for speed and ruggedized for harsh environments in military applications. Supports high speed protocols (PCIe Gen 4 and Gen 5, 1000BASE-KX, 10GBASE-KX4, 100GBASE-KR4, Infiniband SDR/DDR/QDR, serial rapidIO 12.5Gbaud and 25Gbaud.
- R-VPX EVOLUTION 1.0:, 16 pos module
- 16Gb/s performance
- 4 point contact system
- Modified footprint- utilizes smaller compliant contacts for increased Si performance
- Intermateable with existing/legacy VITA 46 connectors
- Footprint compliant with 46.30 (VITA draft spec)
- 50µinch minimum gold in contact area, tin lead compliant contact termination finish
- 50µnch minimum nickel overall
Technical Specifications
| Product Range | RVPX Series |
|---|---|
| Pitch Spacing | 1.8mm |
| Contact Termination Type | Through Hole |
| Row Pitch | 1.8mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 112Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 16Rows |
| Contact Material | - |
| SVHC | To Be Advised |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
