Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-JE216EM1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91AH9419 |
| Product Range | RVPX Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $63.970 |
| 5+ | $61.310 |
| 10+ | $60.080 |
| 25+ | $58.860 |
| 50+ | $57.630 |
Price for:Each
Minimum: 1
Multiple: 1
$63.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-JE216EM1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91AH9419 |
| Product Range | RVPX Series |
| Technical Datasheet | |
| Product Range | RVPX Series |
| No. of Contacts | 144Contacts |
| Pitch Spacing | 1.8mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 9Rows |
| Row Pitch | 1.8mm |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
R-VPX evolution is specifically designed to support the latest high speed protocols while still meeting open VPX requirements. Evolution meets the performance requirements of VITA 46 & 47 while still intermateable with existing VITA 46 backplane connectors. These connectors are optimized for speed and ruggedized for harsh environments in military applications. Supports high speed protocols (PCIe Gen 4 and Gen 5, 1000BASE-KX, 10GBASE-KX4, 100GBASE-KR4, Infiniband SDR/DDR/QDR, serial rapidIO 12.5Gbaud and 25Gbaud.
- R-VPX EVOLUTION 2.0, 16 pos backplane
- 32Gb/s performance
- 4 point contact system
- Utilize smaller compliant contacts for increase Si performance
- Intermateable with existing/legacy VITA 46 connectors
- 46.30 spec compliant
- 50µinch minimum gold in contact area, tin compliant contact termination finish
- 50µnch minimum nickel overall
Technical Specifications
| Product Range | RVPX Series |
|---|---|
| Pitch Spacing | 1.8mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.8mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 144Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 9Rows |
| Contact Material | - |
| SVHC | To Be Advised |
Alternatives for RVPX-JE216EM1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
