
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-J16EM2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91AH9424 |
| Product Range | RVPX Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.790 |
| 5+ | $33.520 |
| 10+ | $32.000 |
| 25+ | $30.610 |
| 50+ | $28.930 |
| 100+ | $27.610 |
Product Information
| Manufacturer | AMPHENOL AEROSPACE |
|---|---|
| Manufacturer Part No | RVPX-J16EM2Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 91AH9424 |
| Product Range | RVPX Series |
| Technical Datasheet | |
| Product Range | RVPX Series |
| No. of Contacts | 144Contacts |
| Pitch Spacing | 1.8mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Termination Type | Press Fit |
| No. of Rows | 9Rows |
| Row Pitch | 1.8mm |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
R-VPX is a ruggedized, high-speed, board-to-board interconnect system capable of data rates in excess of 10Gbps, meeting and exceeding VITA 46 standards. This connector system gives users modularity and flexibility by utilizing PCB wafer construction with customized wafer-loading patterns. R-VPX ruggedized VITA 46 connectors are designed for embedded computing applications in commercial and military aerospace, electronic systems - C4ISR, missile defence, ground systems, space systems and other ruggedized environments. Supports high speed protocols such as 1000BASE-KX, 10GBASE-KX4, 10GBASE-KR10, 40GBASE-KR4, InfiniBand SDR, DDR, and QDR, PCIe Gen 1, 2, and 3, Serial RapidIO 2.5, 3.125, 5, and 6.25Gbaud.
- Backplane, 16 size, J2, J6 end insert type, 50micro-inches plating, tin lead contact finish
- Qualified to VITA 46 for open VPX applications
- Fully intermountable & intermateable to existing VITA 46 connectors
- Meets and exceeds VITA 47
- Modular COTS lightweight connector system
- Low mating force connector system
- Supports 0.8inch card slot pitches
- Contact current rating of 1.5A
- Can be combined with high power modules, RF modules (VITA 67) and optical modules (VITA 66)
Technical Specifications
| Product Range | RVPX Series |
|---|---|
| Pitch Spacing | 1.8mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 1.8mm |
| Contact Plating | Gold Plated Contacts |
| No. of Contacts | 144Contacts |
|---|---|
| Gender | Receptacle |
| No. of Rows | 9Rows |
| Contact Material | - |
| SVHC | To Be Advised |
Alternatives for RVPX-J16EM2
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
