Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06A10-6P-SR
Newark Part No.26H6112
Product RangePC Series
Your Part Number
Technical Datasheet
96 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.670 |
| 5+ | $70.880 |
| 10+ | $65.080 |
| 25+ | $57.430 |
| 50+ | $51.120 |
| 100+ | $48.730 |
Price for:Each
Minimum: 1
Multiple: 1
$76.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoPC06A10-6P-SR
Newark Part No.26H6112
Product RangePC Series
Technical Datasheet
Product RangePC Series
Equivalent Military SpecificationMIL-DTL-26482 Series I
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement10-6
Connector Body MaterialAluminum Alloy Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassGeneral Duty
SVHCTo Be Advised
Technical Specifications
Product Range
PC Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Pin
Insert Arrangement
10-6
Connector Body Plating
-
Contact Plating
Gold
Service Class
General Duty
Equivalent Military Specification
MIL-DTL-26482 Series I
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate